HPE R0X42C HPE Aruba Networking CX 6400 24-port 10Gbase-T and 4-port SFP56

MPN
R0X42C
Brand
HPE
EAN-13
190017537504
Order Code
72-2917
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11642.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The HPE Aruba Networking CX 64 Switch Series is a modern, flexible, and intelligent family of AOS-CX modular switches ideal for enterprise campus and data center deployments. With a cloud-centric design that combines a fully programmable OS with NAE, the CX 64 Series extends industry-leading monitoring and troubleshooting across the network. Powerful Gen7 ASIC architecture delivers fast, non-blocking performance so your network is ready for tomorrow’s unpredictable demands. HPE Aruba Networking Virtual Switching Extension (VSX) brings high availability and enables fast, non-disruptive upgrades. Support for HPE Aruba Networking Switch Mutli-Edit Software and the CX mobile app verify configurations are flawless and easy to deploy. This series offers 5 and 1-slot compact chassis, a choice of line rate interfaces including 25 GbE, 1 GbE, and full density 6W PoE with HPE Smart Rate multi-gigabit Ethernet ideal for access, aggregation and core deployments.

What is new supporting point:
High-performance modular Layer 3 switches with BGP, EVPN, VXLAN, VRF, and OSPF with robust security, MACsec encryption, and QoS while delivering up to 28 Tbps in non-blockling bandwidth.
High availability with industry-leading VSX and redundant power supplies and fans.
Full density HPE Smart Rate (1/2.5/5GbE) multi-gigabit, 6W PoE, and SFP+ modules.
High-speed, non-blocking 1GbE, 1 GbE, 25 GbE, 4 GbE, and 1 GbE with intelligent monitoring, visibility and remediation with the Network Analytics Engine
Manage via single pane of glass with HPE Aruba Networking Central across wired, wireless, and WAN.
Dynamic Segmentation enables enhanced security and simple access for users and IoT.

Reviews

Be the first to submit a review

Trustpilot