HPE Q6M26A HPE SN2700M Managed Fast Ethernet (10/100) 1U

MPN
Q6M26A
Brand
HPE
Order Code
72-9633
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21472.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

HPE M-series SN27M Ethernet switches are ideal for modern server and storage networks. Supporting 1, 25, 4, 5, and 1 GbE, it delivers predictable performance and zero packet loss at line-rate across all ports and packet sizes. Enhanced for storage combined with efficient design, it provides enterprise-level performance with attractive economics and outstanding return on investment. Networks built on the HPE SN27M are fast, reliable, and scalable while also being affordable and easy to manage. They support primary and secondary storage, providing consistently fair, fast, low-latency connectivity even under heavy workloads or a mix of different port speeds. This makes them ideal for storage, hyper converged, financial services, and media and entertainment deployments.

Designed for Superior Performance, Scale, and Future Growth
HPE M-series SN27M Ethernet switches deliver predictable and consistent throughput regardless of the packet size being transferred, the mixture of ports which are sending data and even within mixed speed environments.

Provide wire-rate performance with zero packet loss across frame sizes, avoiding any negative impact on applications that could occur with frame loss as unexpected packet loss is unacceptable in modern data centers, especially within a storage network.

Capable of forwarding 1% capacity wire rate performance with zero packet loss across 32-ports concurrently at 1 GbE speeds while transferring data across both Layer 2 and Layer 3 networks.

Can be deployed today to support 1 GbE ports (via breakout cables) and is designed to be able to evolve over time to support 25, 5, and 1 GbE speeds. This helps future proof your network architecture and allows implementing significant speed changes to the architecture over time.

Enhanced for Demanding Enterprise Data Centers and Storage Environments
HPE M-series SN27M switch allows flexible port speed configurations from 64-ports at 1, 25, and 5 GbE using breakout cables to 32-ports at 4 or 1 GbE allowing flexibility, efficiency, simplifying scale-out of aggregation switching layers, and reducing total cost of ownership (TCO).

In the aggregation layer of fabrics, load balancing and scalability are essential. HPE M-series SN27M provides superior equal-cost multi-path (ECMP) flexibility and efficiency to deliver balanced workloads.

Flexible management and monitoring options from CLI, GUI, and tool sets provide world-class ease-of-use, configuration, and monitoring of your fabric.

Unleash Storage Performance and Improve Flash Return on Investment
HPE M-series SN27M switch provides ultra-low latency of under 3ns port-to-port. This is advantageous for flash storage, which moved latency from storage access to the network, as well as for the burst nature of today’s software-defined and cloud data centers traffic.

Provides enough internal bandwidth that there is sufficient capacity to carry ports at 1 Gbps bandwidths concurrently. This allows HPE SN27M to avoid head-of-line blocking which can reduce a switch's overall performance and guarantees.

Extremely flexible and performance-rich lossless fabric capabilities make HPE SN27M ideal for mission critical storage applications.

Reviews

Be the first to submit a review

Trustpilot