HPE Q2F24A HPE SN2100M 100GBE 8QSFP28 SWITCH Managed Fast Ethernet (10/100)

MPN
Q2F24A
Brand
HPE
EAN-13
190017172903
Order Code
71-3472
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13062.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

How can you provide fast, reliable, and cost-effective connectivity in the data center with predictable performance and investment protection? HPE M-series SN21M Ethernet switches are ideal for modern server and storage networks. Supporting port speeds of 1, 1, 25, 4, 5, and 1 GbE, delivering predictable performance and zero packet loss at line-rate across each port and packet size. Enhanced for storage combined with efficient design, it provides enterprise-level performance with attractive economics and outstanding ROI. Networks built on HPE SN21M are fast, reliable, and scalable while also being affordable and easy to manage. It supports primary and secondary storage, providing consistently fair, fast, low-latency connectivity even under heavy workloads or a mix of different port speeds. This makes them ideal for storage, hyper-converged, financial services, and media and entertainment deployments.

Superior Performance with Future-proof Growth
HPE M-series SN21M Ethernet switches provide predictability within a storage network and consistent throughput regardless of the packet size being transferred, the mixture of ports which are sending data and even within mixed speed environments.

Provides wire-rate performance with zero packet loss across frame sizes, avoiding any negative impact on applications that could occur with frame loss as unexpected packet loss is unacceptable in modern data centers, especially within a storage network.

Capable of forwarding 1% capacity wire rate performance with zero packet loss across ports concurrently at 1 GbE speeds while transferring data across both Layer 2 and Layer 3 networks.

Can be deployed to support 1 GbE ports and is designed to be able to evolve over time to support 25, 5, and 1 GbE speeds. This helps future-proof your network architecture and allows for implementing significant speed changes to the architecture over time.

Enhanced for Storage and Hyperconverged Environments
HPE M-series SN21M switches provide high-port density in a single rack unit, allowing for higher capacity and efficiency, simplifying scale-out environments and saving on total cost of ownership (TCO). Unique breakout cables fan out individual switch ports to multiple device ports.

With unique form factors and port counts, these Ethernet switches allow two HPE SN21M units to be deployed side-by-side allowing for increased density, making it the ideal top-of-rack (ToR) switch.

Designed to use less electric power than competing switches, with less than 95W, HPE SN21M provides one of the industry’s lowest power draws, producing less heat than competing products and allowing reduced OPEX cost.

Unleashes Flash Storage Performance
HPE M-series SN21M switches provide ultra-low latency of under 3ns port-to-port. This is advantageous for flash storage, which moved latency from storage access to the network, as well as for the burst nature of today’s software-defined and cloud data centers traffic.

Provides enough internal bandwidth that there is sufficient capacity to carry ports at 1 Gbps bandwidth concurrently. This allows the switches to avoid head-of-line blocking which can reduce overall performance and throughput.

Introduces dynamic shared buffers and wire speed performance with no packet loss for predictable data delivery.

Reviews

Be the first to submit a review

Trustpilot