HPE Q2E56A HPE Brocade 32Gb/20 4SFP+ Fibre Channel SAN Switch Module for Synergy

MPN
Q2E56A
Brand
HPE
EAN-13
190017172132
Order Code
71-7370
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21569.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Are you looking to improve the operational velocity of your workloads with next-generation high-performance Fibre Channel (FC) SAN infrastructure? The Brocade 32Gb Fibre Channel SAN Switch Module for HPE Synergy represents a composable and integrated Fibre Channel interconnect module with Gen6 technology that simplifies integration of the HPE Synergy blade chassis into a Storage Area Network (SAN). It provides breakthrough application performance, operational stability, and simplified manageability to meet the stringent business requirements with 32 Gb FC technology for HPE’s Composable Infrastructure. It is ideal for enterprises planning to deploy 32 Gb FC to meet growing bandwidth demands of applications utilizing all-flash storage arrays (AFA) and for customers looking to deploy scalable private cloud storage networks using HPE Synergy. It provides simplified manageability utilizing the Advanced Web Tools for fabric set-up and ongoing maintenance.

What is new supporting point:
12 downlink internal server ports, up to 8 uplink (SFP+) external ports, and 2 uplink (QSFP) external ports
The full version of the 32Gb Fibre Channel embedded switch module is back. An ideal solution for the HPE Synergy Frame if the additional features of Power Pack Plus are not required.
New 32Gb Fibre Channel embedded high performance switch module for HPE Synergy Frame

Reviews

Be the first to submit a review

Trustpilot