HPE Q1574B HPE StoreEver DAT 160 SCSI Storage drive Tape Cartridge 160 GB

MPN
Q1574B
Brand
HPE
EAN-13
887111045485
Order Code
71-7140
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £770.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Protect your small or medium-sized business, remote office or workgroup with HP DAT Tape Drives offering the ability to store up to 32 GB of compressed data on a single cartridge at speeds of up to 86 GB/hr (assuming 2:1 data compression).

Low ongoing cost of ownership is provided through low-cost, durable DAT media and backward compatibility which delivers a seamless upgrade path from older drives. HP DAT Tape Drives are available in several capacity points, 32 GB, 16 GB, 72 GB, 4 GB and interface types, SCSI, SAS and USB, making them compatible with virtually any server environment.

DAT Tape Drives come complete with data and cleaning cartridge, the option to download Yosemite Server Backup Basic backup and recovery software (for a single Windows or Linux server), and HP Library and Tape Tools.

High Performance Backup Solution That Fits Most Environments

• Provides a balance of price and performance for small and medium business environments and enterprise workgroups. HP DAT 32 Tape Drives can store up to 32 GB on a single cartridge, backing up to 86 GB/hr on a single DAT 32 cartridge in around four hours.


Reduce Your Backup Costs

• Low-cost is driven by low-cost durable DAT media, and ongoing low-cost of ownership.


Complete Backup Solution

• Restores your entire ProLiant system at the touch of a button without the need for system disks or software CDs. Visit HP One-Button Disaster Recovery (OBDR) Solution for the latest information.

Reviews

Be the first to submit a review

Trustpilot