HPE P9Q38A HPE G2 Basic 3.6kVA/IEC C20 Detachable 16A/100-240V Outlets (20)

MPN
P9Q38A
Brand
HPE
EAN-13
4549821014361
Order Code
71-6540
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £259.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Do you require basic, reliable power in a flexible form factor that you can place where needed in the rack? With simple U and 1U install options, HPE G2 Basic Power Distribution Units (PDUs) allow you to configure access to power in your rack where you need it the most. HPE G2 Basic PDUs provide a low-profile single-piece design for easy access to rear devices for maintenance. Vertical PDUs can be installed on either side of the rack with outlets facing back for easy access and improved clearance. For higher power density configurations, install side by side on both sides of the rack with the outlets facing center. Horizontal/Modular PDUs offer a modular architecture designed for data center customers who want to maximize power distribution and space efficiencies. The Control Unit or core can be mounted in any 1U space or in U space on the side of HPE Racks between the RETMA rails. Extension Bars mount directly to the frame so you can configure access to power where you need it.

What is new supporting point:
Compatible fit and reliable operation backed by a 5-year warranty
Premium materials and robust construction guarantee power continuity and maintained performance at elevated temperatures
Wide range of mounting options to fit every application; Power where you need it, plus more room for compute
Optional dual-locking power cords secure the PDU to both power source and device protects against disconnection – accidental or intentional

Reviews

Be the first to submit a review

Trustpilot