HPE P55282-421 HPE ProLiant DL325 Gen10+ v2 server 0 GB Rack (1U) AMD EPYC 7313P

MPN
P55282-421
Brand
HPE
EAN-13
190017605074
Order Code
73-0967
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9918.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Do you need a versatile single socket server that can scale with your virtualized workloads?

Building on HPE ProLiant as the intelligent foundation for hybrid cloud, the HPE ProLiant DL325 Gen1 Plus v2 server offers the 3rd Generation AMD EPYC™ 7 Series Processor, delivering more performance compared to the prior generation. With up to 64 cores and up to 28W processor, 16 DIMMs for memory up to 32 MHz, this product not only delivers low-cost virtual machines (VMs) but also better compute performance. Equipped with PCIe Gen4 capabilities, HPE ProLiant DL325 Gen1 Plus v2 server offers improved data transfer rates and higher networking speeds. Enclosed in a chassis shorter than one meter, the HPE ProLiant DL325 Gen1 Plus v2 server is more compatible and delivers a 2-socket performance in a 1-socket 1U rack profile.

Features

Workload Optimization
- Harness major compute power - The HPE ProLiant DL325 Gen1 Plus v2 server harnesses major compute power and can support the 3rd Generation AMD EPYC™ 7 Series 64-core 28W processor.
- It provides up to 128 lanes of PCIe Gen4 improves I/O throughput and reduces latency.
- Tri-mode storage controllers enhance storage management coupled with an advanced storage RAID solution.
- It provides real-time operational feedback on server performance plus recommendations for fine-tuning BIOS settings to customize for changing business needs.

36 Degree Security
- The HPE ProLiant DL325 Gen1 Plus v2 server is tied into the silicon root of trust and the AMD Secure Processor, a dedicated security processor embedded in the AMD EPYC system on a chip (SoC), to manage secure boot, memory encryption, and secure virtualization.
- HPE ProLiant security begins with the corruption-free manufacture of the server and auditing the integrity of every component – hardware and firmware – to provide verification that the server begins its lifecycle through
- an uncompromised supply chain.
- HPE ProLiant servers provide rapid detection of a security-compromised server, even to the point of not allowing it to boot, verifies containment of malicious code, and protects healthy servers.
- HPE ProLiant servers provide automated recovery from a security event, including restoration of validated firmware, and facilitating recovery of operating system, application and data connections, which provide the fastest path to bring a server back online and into normal operations.
- When it’s time to retire or repurpose an HPE ProLiant server, one-button secure erase speeds and simplifies the complete removal of passwords, configuration settings and data, preventing inadvertent access to previously secured information.

Intelligent Automation
- The HPE ProLiant DL325 Gen1 Plus v2 server simplifies and automates management tasks, establishing a solid foundation for an open, hybrid cloud platform enabled by composability.
- Embedded in HPE servers, HPE Integrated Lights-Out(iLO) is an exclusive core intelligence that monitors server status, providing the means for reporting, ongoing management, service alerting, and local or remote management to quickly identify and resolve issues.
- Automation and software-defined control reduces time spent on provisioning and maintenance, and reduces deployment times.
- HPE InfoSight for servers continually analyzes server infrastructure and applies real-world examples of hundreds of thousands of servers to predict and prevent problems before they can adversely affect business operations.

Delivered as-a Service
- The HPE ProLiant DL325 Gen1 Plus v2 server is supported by HPE GreenLake to simplify IT infrastructure management across your entire hybrid estate. With 24x7 monitoring and management, our experts do the heavy lifting to manage your environment with services built into consumption-based solutions.
- Rapidly deploy a broad portfolio of cloud services such as machine learning operations (ML Ops), containers, storage, compute, virtual machines (VMs), data protection, and more. Workload-optimized, preconfigured solutions can be delivered to your facility quickly, decreasing downtime.
- Hewlett Packard Enterprise provides customers choice in how they acquire and consume IT beyond traditional financing and leasing, offering options that free trapped capital, accelerate infrastructure updates, and provide on-premises pay-per-use consumption with HPE GreenLake.

Reviews

Be the first to submit a review

Trustpilot