HPE P55182-B21 HPE ProLiant DL560 Gen11 Liquid Cooling CTO Intel C741 LGA 4677

MPN
P55182-B21
Brand
HPE
EAN-13
190017603544
Order Code
73-1687
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10992.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Looking for a dense but highly scalable server for your data center application and virtualization needs? Looking for a quad socket enterprise server that is highly scalable for your data intensive workloads in your data center?

The HPE ProLiant DL56 Gen11 server is a high-density, four-socket (4S) server with high performance, scalability, and reliability, all in a 2U chassis. Powered by 4th Gen Intel® Xeon® Scalable Processors with up to 6 cores, the HPE ProLiant DL56 Gen11 server offers greater processing power, up to 16 TB of faster DDR5 memory, I/O of up to six PCIe 5. slots, and up to 2 OCP slots.

The HPE ProLiant DL56 Gen11 server is an excellent choice for business critical, virtualization, server consolidation, compute, business processing, and in-memory database and data analytics workloads requiring maximum core count, memory capacity, and network and I/O bandwidth.

Intuitive Cloud Operating Experience: Simple, Self-service, and Automated
- HPE ProLiant DL56 Gen11 servers are engineered for your hybrid world and can simplify the way you control your business’s compute—from edge to cloud—with a cloud operating experience.
- Transform business operations and pivot your team from reactive to proactive with global visibility and insight through a self-service console.
- Automate tasks for efficiency in deployment, instant scalability, and seamless, simplified support and lifecycle management reducing tasks and shortening maintenance windows.
- These experiences are engineered and built into all HPE ProLiant Gen11 servers, whether purchased as physical servers or consume as-a-service using HPE GreenLake as your compute and storage demands grow.
- Simplify and secure server management from edge to cloud with HPE GreenLake for Compute Ops Management. HPE GreenLake for Compute Ops Management is an as-a-service compute management experience that delivers greater simplicity, agility, and speed across your entire compute landscape, globally.

Trusted Security by Design: Uncompromising, Fundamental, and Protected
- The HPE ProLiant DL56 Gen11 server utilizes the HPE Silicon Root of Trust, which features a fundamental approach to security that provides zero-trust architecture at the silicon level and verifies all server-essential firmware is free from malware or compromised code.
- This server, powered by 4th Gen Intel® Xeon® Scalable Processors, adds hardware- and software-assisted security features, including Intel® Software Guard Extensions and Intel® Boot Guard, which help protect the server hardware foundation on which critical apps run and safeguard data in memory.
- HPE ProLiant Gen11 servers continuously protect healthy servers by providing rapid detection of security-compromised servers, even to the point of not allowing them to boot if it identifies and contains malicious code, and protect servers at the edge with IDevID certificates installed by default.
- HPE ProLiant servers provide automated recovery from a security event, including restoration of validated firmware, and facilitating recovery of operating system, application and data connections, providing the fastest path to bring a server back online and into normal operations.
- From silicon to software, from factory to cloud, and from generation to generation, HPE ProLiant Gen11 is engineered with a fundamental security approach to defend against increasingly complex threats through an uncompromising commitment to constant security advancements that are built into our DNA.

Optimized Performance for your Workloads: Accelerated, Open, and Efficient
- The HPE ProLiant DL56 Gen11 server is an excellent choice for compute and in-memory database and data analytics workloads requiring maximum core count, memory capacity, and network and I/O bandwidth.
- Harness major computer performance. The HPE ProLiant DL56 Gen11 server is powered by the 4th Generation Intel® Xeon® Scalable Processors with modern technology that supports up to 6 cores per processor, 35W, and up to 16 TB of memory.
- The HPE ProLiant DL56 Gen11 server provides advanced data transfer rates and higher network speeds from the PCIe Gen5 serial expansion bus, with up to 6 x16 PCIe Gen5 and 2 OCP slots to improve I/O throughput and reduce latency.
- It provides 8 DIMM channels per processor for up to 16 TB total DDR5 memory with increased memory bandwidth and performance, and lower power requirements.
- It provides real-time operational feedback on server performance plus recommendations for fine-tuning BIOS settings to customize for changing business needs.

Available in an As-a-Service Experience
- The HPE ProLiant DL56 Gen11 server is supported by HPE GreenLake to simplify IT infrastructure management across your entire hybrid estate. With 24x7 monitoring and management, our experts do the heavy lifting to manage your environment with services built into consumption-based solutions.
- Hewlett Packard Enterprise provides customers with choices in how they acquire and consume IT beyond traditional financing and leasing, offering options that free trapped capital, accelerate infrastructure updates, and provide on-premises pay-per-use consumption with HPE GreenLake.

Reviews

Be the first to submit a review

Trustpilot