HPE P51518-B21#ACC ProLiant ML110 Gen11 SFF CTO Server

MPN
P51518-B21#ACC
Brand
HPE
EAN-13
190017665214
Order Code
73-3571
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2470.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Are you searching for an affordable tower server with enterprise-class reliability and performance to meet the requirements of your growing business?

The HPE ProLiant ML11 Gen11 server is an enhanced single processor tower with performance, expansion, and security at an affordable price. It supports the 4th Gen Intel® Xeon® Scalable processor, HPE DDR5 Smart Memory with a maximum capacity of 124 GB, 4 x16 PCIe Gen5 slots, 1 x16 OCP3 slot, eight large form factor (LFF) or 16 small form factor (SFF) disk drives. It can easily be converted to a rack using 5.5U of rack space. The HPE ProLiant ML11 Gen11 server also offers optional redundant fan and redundant power supply to satisfy automatic fail-over needs, making this the ideal server for small- to mid-sized businesses, and remote and branch offices.

Features

Intuitive Cloud Operating Experience: Simple, Unified, and Automated
- HPE ProLiant ML11 Gen11 servers are engineered for your hybrid world. HPE ProLiant Gen11 servers simplify the way you control your business’s compute—from edge to cloud—with a cloud operating experience.
- Transform business operations and pivot your team from reactive to proactive with global visibility and insight through a single console.
- Automate tasks for efficiency in deployment, instant scalability, and seamless, simplified support and lifecycle management, effectively reducing tasks and shortening maintenance windows.
- These experiences are engineered and built into HPE ProLiant Gen11 servers, whether purchased as physical servers or consume as-a-service using HPE GreenLake as your compute and storage demands grow.
- Simplify and secure server management from edge to cloud with HPE GreenLake for Compute Ops Management. HPE GreenLake for Compute Ops Management is an as-a-service compute management experience that delivers greater simplicity, agility, and speed across your entire compute landscape, globally.

Trusted Security by Design: Uncompromising, Fundamental, and Protected
- HPE ProLiant ML11 Gen11 server uses the silicon root of trust to anchor the firmware of an HPE ASIC, creating an immutable fingerprint for the Intel Processor that must be matched exactly before the server will boot. This verifies that malicious code is contained, and healthy servers are protected.
- HPE ProLiant Gen11 servers continuously protect healthy servers at the edge by providing rapid detection of security-compromised servers, even to the point of not allowing them to boot if it identifies and contains malicious code, with IDevID certificates installed by default.
- HPE ProLiant Gen11 servers provide automated recovery from a security event, including restoration of validated firmware, and facilitating recovery of the operating system, application, data connections, and providing a fast path to bring a server back online and into normal operations.
- From silicon to software, from factory to cloud, and from generation to generation, HPE ProLiant Gen11 is engineered with a fundamental security approach to defend against increasingly complex threats through an uncompromising commitment to constant security advancements that are built into our DNA.

Customized Performance for your Workloads: Accelerated, Open, and Efficient
- The HPE ProLiant ML11 Gen11 server is an excellent choice for compute and data storage balanced workloads (IT infrastructure, Data Management, VDI, ERP/CRM) requiring outstanding performance, network and I/O bandwidth.
- Harness advanced compute performance. HPE ProLiant ML11 Gen11 server is powered by 4th Gen Intel® Xeon® Scalable Processors that support up to 32 cores at 185W TDP.
- Enjoy advanced data transfer rates and higher network speeds from the PCIe Gen5 serial expansion bus, with up to 4 x16 PCIe Gen5 and 1 x16 OCP slots to improve I/O throughput and reduce latency.
- Utilize 16 DIMM slots for up to 1 TB DDR5 memory with increased memory bandwidth and performance, and lower power requirements.

Industry-leading Services and Ease of Deployment
- The HPE ProLiant ML11 Gen11 server comes with a complete set of HPE Pointnext services, delivering confidence, reducing risk, and helping customers realize agility and stability.
- Services from HPE Pointnext simplify all stages of the IT journey. Advisory and Transformation Services professionals understand customer challenges and design an effective solution. Professional Services enable rapid deployment of solutions and Operational Services provide ongoing support.
- Services provided under Operational Services include: HPE Flexible Capacity, HPE Datacenter Care, HPE Infrastructure Automation, HPE Campus Care, HPE Proactive Services and multi-vendor coverage.
- HPE IT investment solutions help you transform to a digital business with IT economics that align to your business goals.
- Benefit from real-time operational feedback on server performance plus recommendations for fine-tuning BIOS settings to customize for changing business needs.

Reviews

Be the first to submit a review

Trustpilot