HPE P44720-421 HPE ProLiant ML30 Gen10 Plus server 0 GB Tower (4U) Intel Xeon E

MPN
P44720-421
Brand
HPE
EAN-13
190017520940
Order Code
71-7472
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2108.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Powerful Yet Affordable Server for Your Daily Office Workloads

The HPE ProLiant ML3 Gen1 Plus server is powered by up to 8 cores Intel Xeon E Processor and up to 128 GB 32 MT/s DDR4 ECC UDIMM, delivering abundant performance for small- to mid-sized business applications.

With up to 72 TB storage capacity, the HPE ML3 Gen1 Plus is an ideal data storage platform allowing your business to accommodate an increasing amount of data as you grow. An onboard M.2 slot with NVMe/SATA SSD support delivers outstanding speed for a boot drive.1

An optional dedicated HPE iLO port allows you to dedicate more bandwidth to network functions and achieve higher network speeds.

The embedded Intel VROC SATA software RAID ships standard, and the HPE Smart Array essentials and performance controllers allow you the flexibility to choose the 12Gbps controller best suited to your environment.

Four expansion slots for more flexible usage, including one PCIe Gen4 x16 for increased bandwidth.

A Variety of Enterprise-Class Features to Achieve Business Growth with Low TCO
The HPE ProLiant ML3 Gen1 Plus server offers flexibility in different storage needs. With a choice of 4 Large Form Factor (LFF) non-hot-plug, hot-plug, or 8 Small Form Factor (SFF) hot-plug drive options, you can find a right fit for your growing business.

The selective HPE 5W Flex Slot redundant power supply enhances the reliability, and lets you share spares across multiple server platforms.

Error-correcting code (ECC) memory protects business from data loss and unplanned system downtime.

The HPE ProLiant ML3 Gen1 Plus server offers a complete set of embedded HPE Integrated Lights Out (iLO 5) management features. Includes HPE iLO with Agentless Management, Active Health System, and Intelligent Provisioning.

Security Innovations

The HPE ProLiant ML3 Gen1 Plus protects your business with innovations in firmware protection, malware detection, and firmware recovery — right down to the silicon.

Millions of lines of firmware code run before the server operating system boots. Runtime firmware validation, enabled by HPE iLO Advanced Premium Security Edition, checks the server firmware every 24 hours verifying validity and credibility of essential system firmware.

Secure recovery allows server firmware to roll back to the last known-good state or to factory settings after detection of compromised code.

The HPE Trusted Platform Module (TPM) works to increase data security by storing the encryption startup key in hardware on the server, providing a more secure environment

Intelligent Management Automation

The HPE ProLiant ML3 Gen1 Plus server simplifies and automates management tasks, establishing a solid foundation for a hybrid cloud platform enabled by automation.

Embedded in HPE servers, HPE Integrated Lights-Out(iLO) is an exclusive core intelligence that monitors server status, providing the means for reporting, ongoing management, service alerting, and local or remote management to quickly identify and resolve issues.

Automation and software-defined control reduces time spent on provisioning and maintenance, as well as reduces deployment times.

HPE InfoSight for servers continually analyzes server infrastructure and applies real-world examples of hundreds of thousands of servers to predict and prevent problems before they can adversely affect business operations.

Reviews

Be the first to submit a review

Trustpilot