HPE M0S82A HPE D3600 w/12 8TB 12G SAS 7.2K LFF (3.5in) Midline Smart Carrier

MPN
M0S82A
Brand
HPE
EAN-13
7330381528132
Order Code
71-3119
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22326.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Has your business exceeded your storage capacity? Manage your small and midrange business' growing storage needs by deploying the HP D3 Enclosures, the next generation 12 Gb SAS low-cost, high-capacity, tiered external storage system. The HP D3 Enclosures are ideal for your small application environments, remote offices and departmental locations.

The new 12 Gb SAS enclosures—Large Form Factor (LFF) D36 with 12 drive bays and Small Form Factor (SFF) D37 with 25 drive bays—offer flexible, modular solutions to simplify capacity expansion of HP ProLiant server and HP BladeSystem environments to external storage without having to make the full move to SAN or NAS. This allows you to buy what is needed today and purchase additional capacity as data storage needs grow.

D3 Enclosures support HP SmartDrive Carrier. Buy and maintain a common set of HP ProLiant drives for Gen8/9 ProLiant servers.

Total support can grow up to 96 LFF or 2 SFF drives.

Features
Affordable Storage for Capacity Demand

- HP D3 Enclosures 12 Gb SAS enables a higher/faster data transfer rate doubling the current transfer rate of 6 Gb solutions providing crucial bandwidth.
- The modular platform provides investment protection by allowing you to purchase based on your current need, and plan for the future without hidden management charges.
- Increase your data speed with enterprise-class dual-port SAS drives as the need and budget dictates.
- Provides a higher level of redundancy and reliability thereby reducing single points of failure within the storage network.

Flexible and Scalable with Room to Grow

- The HP D3 Enclosures give you the flexibility to mix and match SAS, SATA and Solid State drives in the same enclosure, and extend the benefit of tiered storage to direct attach customers.
- Designed to give you room to grow as your storage demands increase, the D36 LFF can grow up to 96 drives. You can also add up to eight (8) D36 large form factor (LFF) enclosures that can be connected together from a single controller port.
- With the D37 SFF you can add up to 2 drives or up to eight (8) small form factor (SFF) enclosures can be connected together from a single controller port.
- With a Gen8/9 Smart Array Controller you can mix D36 and the D37 enclosures for expansion, up to four (4) D36 and four (4) D37 (4xLFF and 4xSFF) allowing for expansion up to 148 drives.
- On the D37 you can get solid state drive support for up to 25 drives per Smart Array Controller.

Easy to Manage

- The HP D3 Enclosures support the HP SmartDrive Carrier, (Gen8 ProLiant Drives), enabling a single set of common drives for Gen8/9 ProLiant servers and D3 Enclosures.
- The HP D3 Enclosures uses familiar HP ProLiant management tools including HP Systems Insight Manager and the HP Array Configuration Utility (ACU) software.
- The HP D3 Enclosures are compatible with selected HP Smart Array SAS Controllers and HBAs.
- Little IT expertise required to manage the enclosures.
- HP StoreVirtual VSA Software: With HP StoreVirtual VSA you can use the power of virtualization to create a virtual array within your host server. Manage it as a single pool of shared storage capacity, and scale it to match your evolving needs.
- Microsoft Windows 212 Storage Spaces with Gen9 ProLiant servers and H241 HBA

Reviews

Be the first to submit a review

Trustpilot