HPE JL624A#ACC HPE Aruba Networking CX 8325-48Y8C 48p 25G SFP/+/28 8p 100G

MPN
JL624A#ACC
Brand
HPE
EAN-13
190017327839
Order Code
71-9958
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35791.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The HPE Aruba Networking CX 8325 Switch Series serves as both a campus (core and aggregation) and data center (ToR and EoR) switch. This game-changing solution offers a flexible, innovative approach to meet demands in the mobile, cloud, and IoT era. The CX 8325 series is based on AOS-CX, with its microservices style modular architecture, REST APIs, Python scripting capabilities and NAE is a modern software system that automates and simplifies critical and complex network tasks, delivers enhanced fault tolerance and facilitates zero-service disruption during planned or unplanned control-plane events. CX 8325 series provides line rate 1/1/25/4GbE in a compact 1U form factor. The CX 8325P models, deliver key solutions for providers in their 5G (Radio access network) and edge computing deployments. CX 8325H models are high-performance 1/1/25/4/1GbE half-width switches ideal for smaller, edge or colocation data centers, and wide variety of compute and storage networking use cases.

What is new supporting point:
High-performance with 2 Mpps. HPE Aruba Networking designed the data center for core/aggregation in the campus or top-of-rack (ToR) or end of row (EoR)
AOS-CX delivers automation and programmability using built-in REST APIs and Python scripts. High-availability with industry-leading VSX redundancy, and redundant power supplies and fans
Intelligent monitoring, visibility, and remediation with HPE Aruba Networking CX Network Analytics Engine and dynamic VXLAN for deep segmentation in data center and campus networks with BGP-EVPN
Compact 1U switches with 1GbE, 1GbE, 25GbE, 4GbE, and 1GbE connectivity. Advanced layer 2/3 feature set includes BGP, OSPF, VRF, VXLAN, EVPN, IGMP and IPv6.
CX 8325P-32C switch supports PTP (1588v2), Class C (G.8275.1/G.8275.2), Synchronous Ethernet (SyncE, G.8262.1), Global Navigation Satellite System (GNSS) to support Telco Boundary Clock
CX 8325H has two variations: • 2.16 Tbps half-width fixed switch that supports 18 ports of 1/1/25GbE and 4 ports of 4/1GbE • 4 Tbps half-width fixed switch that supports 16 ports of 4/1GbE

Reviews

Be the first to submit a review

Trustpilot