HPE JL011A HPE 350 Cloud-Managed Dual Radio 802.11n (WW) Access Point 300 Mbit/s

MPN
JL011A
Brand
HPE
EAN-13
888182755938
Order Code
71-3127
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £269.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

HP Cloud-Managed 82.11n Dual Radio Access Point Series provide two and three spatial access points offering enhanced coverage and reliability for voice and multi-media communications. Built-in application awareness and Motion Aware roaming enhance the mobile user experience and ensure optimal application performance.
Wi-Fi Clear Connect RF optimization and integrated Wireless IDS/IPS provide automatic detection, classification and mitigation of non-IEEE 82.11 interference and wireless threats. The access points can be powered by PoE and ensure 1 percent uptime in case of WAN link failure.

Optimized Performance for Rich Media and BYOD

• HP Cloud-Managed 82.11n Dual Radio Access Point Series provides two and three spatial stream access points offering enhanced coverage and reliability for voice and multi-media applications.


Improved Coverage and Reliability

• HP Cloud-Managed 82.11n Dual Radio Access Point Series optimizes WLAN coverage and reliability with Wi-Fi Clear Connect RF optimization, real-time identification of interference, and intelligent channel switching.


Comprehensive Security

• HP Cloud-Managed 82.11n Dual Radio Access Point Series with integrated IDS/IPS provides granular threat detection, comprehensive threat protection and intrusion prevention.


Investment Protection

• HP Cloud-Managed 82.11n Dual Radio Access Point Series supports industry leading Lifetime Warranty 2. and 3 year 24x7 phone support.

Reviews

Be the first to submit a review

Trustpilot