HPE JG411A#ACC HPE MSR2003 wired router Gigabit Ethernet Black

MPN
JG411A#ACC
Brand
HPE
EAN-13
887758089446
Order Code
72-4445
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1269.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The HP MSR2 router series is a second generation HP Multi-Service Router (MSR G2) that supports HP FlexBranch solution as part HP's overall comprehensive HP FlexNetwork architecture. The HP MSR2 router series features a modular design that delivers unmatched application services for small to medium sized branch offices while reducing complexity, simplifying configuration, deployment and management. The MSR2 router series provides a full-featured, resilient routing platform, including IPv6 and MPLS, up to 1 Mpps forwarding capacity and 4 Mbps of IPsec VPN encrypted throughput. The MSR2 router multi-core processors ensures high performance and reliable routing, switching, SIP/voice, 3G/4G WAN and security services all in one device.

Performance

• Excellent forwarding performance: provides forwarding performance up to 1 Mpps (672 Mbps); meets the bandwidth-intensive application demands of enterprise businesses


Product architecture

• Ideal multi-service platform: provides WAN router, Ethernet switch, wireless LAN, 3G/4G WAN, firewall, VPN, and SIP/voice gateway all in one device


Connectivity

• High-density port connectivity: provides up to three interface module slots and up to 15 fast Ethernet ports


Layer 2 switching

• Spanning Tree Protocol (STP): supports standard IEEE 82.1D STP, IEEE 82.1w Rapid Spanning Tree Protocol (RSTP) for faster convergence, and IEEE 82.1s Multiple Spanning Tree Protocol (MSTP)


Layer 3 routing

• Static IPv4 routing: provides simple, manually configured IPv4 routing


Layer 3 services

• Address Resolution Protocol (ARP): determines the MAC address of another IP host in the same subnet; supports static ARPs; gratuitous ARP allows detection of duplicate IP addresses; proxy ARP allows normal ARP operation between subnets or when subnets are separated by a Layer 2 network


Quality of Service (QoS)

• Nested QoS: provides a built-in QoS engine that supports nested QoS (Same to hierarchical QoS) and can implement a hierarchical scheduling mechanism based on ports, user groups, users, and user services.

Reviews

Be the first to submit a review

Trustpilot