HPE JC654A HPE 12504 AC network equipment chassis Black

MPN
JC654A
Brand
HPE
EAN-13
886111406791
Order Code
71-3115
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £5154.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The SDN-enabled HP 125 Switch Series offers industry leading scalability for enterprise data center cores giving you significantly higher throughput with 24.3 Tbps switching capacity. Along with scalability you get high performance 1/4GbE line cards. With high scalability and performance, the new core switch series extends the value of your installed base and also delivers high availability and resilience with redundant fabrics, power supplies and fan trays.

Customers will find great value in Comware 7 advanced features, including IRF, MDC, SPB and EVI.

Data center optimized

Scalable Layer 2 fabrics: build flexible, resilient, and scalable Layer 2 fabrics with SPB and HP IRF

Multitenant Device Context (MDC): is an innovative data center virtualization solution that enables multi-tenancy, giving customers the ability to virtualize a physical switch into multiple logical devices, with each logical switch having its own tenants

HP Ethernet Virtual Interconnect (EVI): is an HP Virtual Application Network innovation that provides a Layer 2 extension across the data center to simplify the interconnectivity of geographically disperse data centers

Data Center Bridging (DCB) protocols: provide support for IEEE 82.1Qaz Data Center Bridging Exchange (DCBX), Enhanced Transmission Selection (ETS), and IEEE 82.1Qbb Priority Flow Control (PFC) for converged fabrics

Fibre Channel over Ethernet (FCoE) features: deliver support for FCoE, including expansion, fabric, trunk VF and N ports, and aggregation of E-port and N-port virtualization

Software-defined networking

Supports OpenFlow 1.3 specifications: to enable SDN by allowing separation of the data (packet forwarding) and control (routing decision) paths

Performance

High performance design with nonblocking and distributed Clos architecture: delivers up to 24.3 Tbps switching capacity and 1.8Bpps throughput with up to 4 Gbps per line card slot

High-density 1GbE,1GbE and 4GbE interface connectivity: offers up to 18 interface module slots to scale up to 864 1GbE and 1/1GbE and 288 4GbE ports

Hardware-based wirespeed access control lists (ACLs): help provide high levels of security and ease of administration without impacting network performance with a feature-rich TCAM-based ACL implementation

High-performance processor system: the supervisor module uses three different processors to isolate key tasks: control plane (STP, OSPF, BGP, MPLS, etc.), fast recovery protocols (RRPP, BFD, etc.), and chassis management (temperature, power, etc.)

Product architecture

Distributed architecture with separation of data and control planes: delivers enhanced fault tolerance and facilitates continuous operation and zero service disruption during planned or unplanned control-plane events

Advanced Comware modular operating system: brings modularity, enhanced serviceability, stability and independent process monitoring through modern Comware v7 Operating System

In-Service Software Upgrade (ISSU): provides an upgrade of the entire chassis, or an individual task or process, with zero packet loss

Reviews

Be the first to submit a review

Trustpilot