HPE JC102B HPE 5820-24XG-SFP+ Managed L3 Gigabit Ethernet (10/100/1000) 1U Grey

MPN
JC102B
Brand
HPE
EAN-13
888793809877
Order Code
73-2251
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11312.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The HP 582 Switch Series provides a versatile and high-performance, 1/1GbE top-of-rack, data center switch architecture that offers you deployment flexibility. With a choice of models that supports high performance and low latency, you can deploy switches that are best suited to you needs.

While IRF reduces management complexities by up to 88%, it also delivers <5 msec convergence time. You can rely on the 582 Switch Series to deliver high performance and lower TCO, while delivering business resilience and high availability.

Features

Versatile Data Center Switches
- The HP 582 Switch Series is available in several models offering flexible 1GbE and 1/1GbE deployments designed for the top-of-rack within the data center.
- Models offer 14 ports, or 24 ports for high-performance applications.
- Provides a RJ45, SFP+ server connectivity and expansion slot for application modules.

High-Performance Gigabit Data Center Switching
- The HP 582 Switch Series delivers 484-488 Gbps switching capacity.
- It supports up to 36-383 mpps throughput.
- Low latency for cut-through and store-and-forward traffic— 2.2-3µs using 64 bytes packets.

Business Agility and Resilience with Comware 7
- The HP 582 Switch Series delivers IRF <5 msec convergence time enabling faster applications response time.
- The In Service Software Update (ISSU) enables high availability with updates accomplished without a reboot or power cycle, in the background.
- Full L2/L3 feature set with IPv4/IPv6 dual stack.

Simplicity and Lower TCO
- The HP 582 Switch Series simplifies switch management by up to 75% with IRF.
- No extra hidden cost with simple one license per switch for all L2/L3 OS features.
- Simpler management using HP Intelligent Management Center (IMC) Software that delivers a single display for ease of management.
- Automate tedious tasks with Software-defined Networking (SDN) and reclaim wasted resources.

Reviews

Be the first to submit a review

Trustpilot