HPE BK768A HPE StorageWorks D2700 disk array 15 TB Rack (2U)

MPN
BK768A
Brand
HPE
EAN-13
885631087350
Order Code
71-3669
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10601.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Is your storage growing by leaps and bounds, exceeding your current system capacity? Manage your small and midrange business’ growing storage needs by deploying the HP D2 Disk Enclosures, the next generation 6 Gb SAS low-cost, flexible, tiered external storage system. The HP D2 Disk Enclosures are ideal for small application environments in small and medium businesses, remote offices and departmental locations. The new 6 Gb SAS enclosures - Large Form Factor (LFF) D26 with 12 drive bays and Small Form Factor (SFF) D27 with 25 drive bays - offer modular solutions to simplify capacity expansion of HP ProLiant and Integrity server environments and MSA Arrays (SFF only) to external storage without having to make the full move to SAN or NAS. This allows you to buy what is needed today and purchase additional capacity as data storage needs grow. Total support can grow up to 96 LFF or 1 SFF drives as needed.

Affordable Storage.
HP D2 Disk Enclosures double the transfer rate of current 3 Gb solutions, adding crucial bandwidth. The HP D2 Disk Enclosures modular platform allows customers to purchase based on current need and future growth, no hidden management charges. Enterprise-class dual-port SAS drives as the need and budget dictates. Provides higher levels of redundancy and reliability, reducing or eliminating single points of failure within a storage network.

Flexible and Scalable.
Flexibility to mix and match SAS and SATA drives in the same enclosure. Extends benefit of tiered storage to direct attach customers. Solid State Drives supported in the D27. The D26 LFF can grow up to 96 drives. Up to four Large Form Factor (LFF) enclosures can be connected together from a single controller port. The D27 SFF can grow up to 1 drives. Up to two Small Form Factor (SFF)enclosures can be connected together from a single controller port.

Easy to Manage.
The HP D2 Disk Enclosures uses familiar HP ProLiant management tools including HP Systems Insight Manager and the HP Array Configuration Utility (ACU) software. The HP D2 Disk Enclosures are compatible with selected HP Smart Array SAS Controllers. Little IT expertise required.

Reviews

Be the first to submit a review

Trustpilot