HPE AP769B HPE 81B 8Gb 1-port PCIe Fibre Channel Host Bus Adapter Internal

MPN
AP769B
Brand
HPE
EAN-13
4948382940001
Order Code
71-5599
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1061.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The introduction of the HP PCIe 8Gb Fibre Channel Host Bus Adapters brings datacenter infrastructure components to a higher level of performance and efficiency with the ability to deliver twice the I/O performance of 4 Gb FC HBAs. An 8 Gb Fibre Channel HBA purchased today is backward compatible with 4 and 2 Gb storage networks and will protect future investments.

When using storage intensive applications, such as backupestore, database transactions, virtualization, and rich media, the increased performance of the 8 Gb infrastructure enables more rapid storage and retrieval of critical information. Finally, PCIe 8Gb FC Host Bus Adapters provide a number of features that work together to reduce power consumption, thus delivering a "green" benefit within the server.

Features
The Highest Performing Fibre Channel Host Bus Adapters

- The PCIe 8Gb Fibre Channel Host Bus Adapters deliver twice the I/O performance of 4Gb FC HBAs.
- Moving to 8 Gb technology provides the infrastructure required for the more powerful servers and data intensive applications of the future.
- When using storage intensive applications like backupestore, database transactions, virtualization and rich media, the improved I/O performance enables faster storage and retrieval of data.

Best Fibre Channel HBAs for Virtualization

- Ideal for the implementation of virtual servers with the power to drive multiple virtual machines.
- Allows a single port to acquire multiple N Port IDs, eliminating the need for additional physical ports.
- Datacenter administrators do not need to concern themselves with multiple requests from the virtualized servers potentially creating conflict.
- Improves host utilization and enhances application performance.

Latest Technology Supports Green Initiatives

HP 8 Gb FC HBAs have unique features in support of ‘green’ server technology.

Reviews

Be the first to submit a review

Trustpilot