HPE 880709-B21 HPE 880709-B21 graphics card NVIDIA Tesla P6 16 GB GDDR5

MPN
880709-B21
Brand
HPE
EAN-13
190017212036
Order Code
71-3037
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12463.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Deploy 3D Graphical Workstations and High-user Density VDI Applications on One Platform.
The HPE Synergy 48 Graphics Accelerators provide a cost-effective and secure platform for demanding graphics applications such as, 3D CAD, CAE and geophysical analysis.

Virtual Client Compute workstation and desktop applications such as Microsoft Office 365, Skype for Business and Google Earth are delivered as if they were on a high-end personal computer. Multiple monitors at 4K resolution add to the enhanced experience.

By leaving the data in the data center, the risk of losing intellectual property and data is greatly reduced by sending only the image to the client, not the data.

Flexible Deployment Options for Dedicated or Virtualized Environments
HPE Synergy 48 Graphics Accelerators can be deployed either as a single mezzanine adapter or in high-density Multi-MXM or PCIe Expansion Module to the HPE Synergy 48 Gen1 Compute Modules.

The new HPE Synergy Graphics Expansion Module supports up to 4 PCIe single wide full-height full-length NVIDIA GPUs in sets of 2. This opens up a broader choice of GPUs including exciting additions such as the NVIDIA Tesla T4 and NVIDIA Quadro RTX4.

After initial factory integration, the Multi MXM and PCIe Expansion Modules support field upgrades to add additional GPUs.

Supports bare metal Microsoft® Windows® 1 and Red Hat® Enterprise Linux® client operating systems.

Supports the HPE Synergy P416ie-m SAS Controller and the HPE D394 Storage Module for composable storage options when you use the The HPE Synergy Graphics Expansion MXM Module.

Support for Virtualization and Virtualized GPUs
The HPE Synergy 48 Graphics Accelerators use the NVIDIA vGPU Grid hypervisor for an enhanced virtualized experiance. Supported hypervisors include VMware ESXi®, Microsoft® Hyper-V 216®and Citrix XenServer®.

Reviews

Be the first to submit a review

Trustpilot