HPE 804228-B21 HPE ProLiant DL560 Gen9 SAS Expander Card RAID controller PCI

MPN
804228-B21
Brand
HPE
EAN-13
889296137375
Order Code
71-5267
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £774.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Are you looking to expand additional storage within the HP ProLiant DL38 Gen9 Server? The HP SAS Expander Card provides internal storage expansion within the HP ProLiant DL38 Gen9 Server by allowing support for more than 8 internal hard disk drives when connected to a Gen9 supported Smart Array or Smart HBA controller. This full height card supports 12 Gb/s SAS connectivity and features 9 internal ports with a maximum of 26 physical links.

The SAS Expander Card is ideal for DL38 Gen9 Server users who want to RAID more than 8 internal hard disk drives or who want to add an additional internal drive cage and RAID across all the internal drives depending on the controller. This option kit contains all the cables necessary to connect the different SAS drive cages supported on the DL38 Gen9 Server.

Features

- The HP SAS Expander Card provides internal storage expansion within the DL38 Gen9 Server for increased disk storage capacity. The SAS Expander Card works with the supported HP Smart Array or HP Smart Host Bus Adapter by providing 12 Gb/s SAS connectivity.
- The SAS Expander Card features nine (9) internal ports and supports a maximum of 26 physical links.
- The drives attached behind the SAS Expander Card are managed by the supported HP Smart Array Controller or HP Smart Host Bus Adapter.
- The HP SAS Expander Card and the attached internal storage devices are configured, deployed and managed by the easy to use HP Smart Storage Administrator software which is included in the intelligent provisioning capabilities of the server.
- Simplify the management of the attached storage pool with HP Smart Storage Administrator.

Reviews

Be the first to submit a review

Trustpilot