Is your data center space constrained yet performance driven?
The HP ProLiant DL36p Gen8 Server provides enterprise class 2-socket performance and efficiency in a space saving 1U size. With Gen8 enhanced serviceability and configuration flexibility, it is ideal for general purpose applications such as file/print, web, dynamic computing workloads, virtualization and cloud solutions.
Improved Capacity and Performance on Compute and Storage
• Intel® Xeon® processor E5-26 v2 product family offers maximum performance, memory, I/O connectivity and bandwidth for demanding workloads.
Unlock your Infrastructure’s Potential with HP’s Easy-to-Use Integrated Management and Support
• HP iLO Management Engine is a complete set of embedded features, standard on all ProLiant Gen8 servers. Includes HP iLO, HP Agentless Management, HP Active Health System, HP Intelligent Provisioning, and HP Embedded Remote Support.
Energy Efficiency by Design
• HP Common Slot Power Supplies provide a new level of server power efficiency with 8 PLUS Titanium certification (96%), and new infrastructure power efficiencies with 277VAC and 38VDC input voltages.
Redefining the Customer Experience with HP ProActive Insight architecture
• User-inspired design features that prevent data loss, reduce downtime, and improve serviceability include HP SmartDrives, HP Smart Socket guides, "Easy Install" rail kit options, and tool-less access to components.