HPE 728992-B21 HPE 10Gb 2x 571FLR-SFP+ Internal Fiber 10000 Mbit/s

MPN
728992-B21
Brand
HPE
EAN-13
887758480090
Order Code
71-6246
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £710.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Is your data center facing tough issues from the new generation of applications such as high performance computing and cloud computing?

The HP Ethernet 1Gb 2-port 571FLR-SFP+ Adapter, a Flexible LOM adapter based on the Performant SFC92 controller from Solarflare, is designed to address them head on. Equipped to handle the application loads of the latest multi-core processors, it also delivers unmatched power efficiency for the consolidation and deployment of high-density servers.

Now available as a fully supported factory installed option on the HP ProLiant DL36p Gen8 and HP DL38p Gen8 servers, the HP 571FLR-SFP+ Adapter has two SFP+ cages that enable connections with DACs as well as SR fiber optic modules.

The HP 571FLR-SFP+ Adapter supports high performance networking features such as VLAN tagging, low latency interrupts, TCP and UDP checksum offloading, MSI-X, NIC teaming (bonding), Receive Side Scaling (RSS), jumbo frames, and PXE boot.

Application Performance Leadership

• The HP Ethernet 1Gb 2-port 571FLR-SFP+ Adapter provides low latency along with full 4 Gbps bidirectional line-rate performance.


Optimization of Server I/O

• RFS (Receive Flow Steering) optimizes compute cycles and cache/memory bandwidth.


Power Efficiency

• Consumes less than half the power of other network adapters.

Reviews

Be the first to submit a review

Trustpilot