HPE 718904-B21 HPE 10Gb 2x 570SFP+ Internal Fiber 10000 Mbit/s

MPN
718904-B21
Brand
HPE
EAN-13
887758106419
Order Code
71-2314
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1615.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The higher message rates and lower latency of OpenOnload technology are now available with the HP Ethernet 1Gb 2P 57SFP+ Adapter, based on the SFC92 controller from Solarflare. It out-performs standard Ethernet with lower CPU utilization and power consumption. This adds up to performance and scalability that are ideal for financial services environments.

Now available as a fully supported factory installed option on the HP ProLiant DL36p Gen8, HP DL36p Gen8 SE, and HP DL38p Gen8 servers, the HP 57SFP+ Adapter comes with both low profile and standard brackets and has two SFP+ cages that enable connections with DACs as well as SR fiber optic modules.

The HP 57SFP+ Adapter supports high performance networking features such as VLAN tagging, low latency interrupts, TCP and UDP checksum offloading, MSI-X, NIC teaming (bonding), Receive Side Scaling (RSS), jumbo frames, and PXE boot.

Low Latency at High Message Rates

• Higher I/O performance: Each application receives an independent I/O channel

Reviews

Be the first to submit a review

Trustpilot