HP Poly 9T9J3AA#AC3 Voyager Focus 2 On-ear headset Bluetooth Stereo Black

Image Representative of Range

HP Poly 9T9J3AA#AC3 Voyager Focus 2 On-ear headset Bluetooth Stereo Black

MPN
9T9J3AA#AC3
Brand
HP Poly
EAN-13
0198122157211
Order Code
19-0423
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £172.53 £146.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 95 availableBack-order availability date - 08/09/2026

HP Poly 9T9J3AA#AC3, Voyager Focus 2, is an on-ear Bluetooth stereo headset designed for seamless integration in professional settings. This headset offers advanced active noise cancelling technology, supporting engineers and technical professionals who require clear audio for effective communication in noisy environments. Its wireless Bluetooth capability ensures flexibility and mobility during use, enhancing productivity in dynamic workspaces or while on remote site visits. The headset is engineered for comfort and extended wear, making it ideal for long conference calls or immersive sound experiences in design and simulation applications.
Type Over-the-ear
Cable Length 1.5m
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 0.38
AC adapter included No
Battery operated Yes
Battery recharge time 2 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth Yes
Bluetooth profiles A2DP, AVRCP, HFP, HSP
Bluetooth Version 5.1
Bundled software Poly Lens
Cables included USB Type-C to USB Type-C
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour name Black
Compatibility Compatible with PCs and smartphones via Bluetooth, USB Type-C BT700 adapter or USB Type-C/A adapter
Compatible operating systems Windows 11; Windows 10; macOS; Android™; iOS
Connectable devices 2
Connectivity technology Wireless
Continuous audio playback time (ANC off) 40 h
Continuous audio playback time (ANC on) 24 h
Control Type Universal
Depth 67mm
Driver unit 3.2cm
Ear coupling Supraaural
Frequency Range (microphone) 100 Hz - 6800Hz
Functions Noise cancelling
Headband-Type Overhead
Headphone Features Headset
Headset type Binaural
Height 182mm
Mac operating systems supported MacOS
Max. battery life 25h
Max. Range 50m
Microphone frequency 100 - 6800 Hz
Microphone noise-canceling Yes
Microphone type Boom
Mobile operating systems supported Android, iOS
Noise canceling Yes
Noise canceling type Active
Operating keys Answer/end call, Bluetooth pairing, Mute, Volume +, Volume -
Other operating systems supported Android, iOS
Package depth 210mm
Package height 55mm
Package weight 328.73g
Package width 190mm
Pallet dimensions (W x D x H) 1015 x 1219 x 1940 mm
Pallet gross weight 361.4kg
Pouch Yes
Power Supply Li-ion rechargeable battery (built-in)
Product colour Black
Quick start guide Yes
Rack size 483 mm (19")
Radio frequency 2.4GHz
Recommended usage Office/Call center
Sustainability certificates TCO
Talk Time 25h
Technology Li-ion
UNSPSC-code 43191638
USB connectivity Yes
USB connector USB Type-C
USB Type-C charging port Yes
Wearing style Head-band
Width 155mm
Windows operating systems supported Windows 10, Windows 11
Wireless range 50m
Wireless receiver interface USB Type-C
Works with Apple Siri Yes
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot