HP Poly 93S87AA Blackwire C3220 Stereo Black Corded Over-ear Headset

MPN
93S87AA
Brand
HP Poly
EAN-13
0197498837413
Order Code
19-0422
Country of Origin
Mexico
View Full Product Range (3)

Discontinued


HP Poly 93S87AA Blackwire C3220 Stereo Black Corded Over-ear Headset is engineered to provide reliable audio performance suitable for professional environments. This headset, produced by HP, features a durable build with an over-ear design, contributing to effective noise isolation and comfort during prolonged use. Equipped with a stereo sound system, it ensures clear audio output, making it ideal for telecommunication tasks, virtual conferences, or any environment where speech intelligibility and audio clarity are essential. The device connects via a corded interface, providing consistent power and audio signals, which is advantageous in settings requiring steady communication reliability, such as call centres or engineering consultancies. The headset's compatibility with a range of devices further optimises its versatility in various technical applications.
Type Over-the-ear
Cable Length 1.61m
Colour Black
Audio channels Stereo
Transfer Type Corded (1075100)
Weight 0.10
Audio adapters included USB
Box contents User guide; Headset; USB Type-C to USB Type-A adapter
Bundled software Poly Lens
Cable Colour Red
Certification UC
Colour name Black
Compatibility Compatible with PCs via USB Type-C cable or USB Type-C/A adapter
Compatible operating systems Windows 11; Windows 10; macOS; Android™; iOS
Connectivity technology Wired
Control Type Universal
Control unit type In-line control unit
Depth 32mm
Driver unit 2.8cm
Ear coupling Supraaural
Ear pad material Polyurethane (PU)
Frequency Range (microphone) 100 Hz - 10kHz
Headband-Type Overhead
Headphone sensitivity 90 dB
Headset type Binaural
Hearing protection technologies SoundGuard DIGITAL
Height 178mm
Impedance 32 O
Mac operating systems supported MacOS
Master (outer) cases per pallet 60 pc(s)
Master (outer) cases per pallet layer 10 pc(s)
Microphone direction type Omnidirectional
Microphone frequency 100 - 10000 Hz
Microphone sensitivity -38 dB
Microphone type Boom
Noise reduction Yes
Operating keys Answer/end call, Mute, Reject call, Volume +, Volume -
Other operating systems supported Android, iOS
Package depth 56mm
Package height 207mm
Package weight 300g
Package width 185mm
Pallet dimensions (W x D x H) 1016 x 1219 x 1520 mm
Pallet gross weight 357kg
Product colour Black
Quick start guide Yes
Recommended usage Office/Call center
Signal-to-Noise Ratio (SNR) 118 dB
Sustainability certificates TCO
UNSPSC-code 43191638
USB connectivity Yes
USB connector USB Type-A
Volume Control Button
Wearing style Head-band
Width 155mm
Windows operating systems supported Windows 10, Windows 11

Trustpilot