HP 8X214AA Poly Blackwire C3210 headset corded mono black volume control |
19-0401
|
|
Despatched within 4 working days - 24 in stock
|
1+ £32.17
Price per unit Ex VAT
|
Mono |
|
Headset; USB Type-C to USB Type-A adapter |
Compatible with PCs via USB Type-C cable or USB Type-C/A adapter |
|
Supraaural |
90 dB |
Monaural |
|
32 O |
|
Omnidirectional |
|
Answer/end call, Mute, Volume +, Volume - |
1016 x 1219.2 x 1519.9 mm (40 x 48 x 59.8) |
357 kg (787 lbs) |
483 mm (19") |
Office/Call center |
0.10 |
Over-the-ear |
HP Poly 8X227AA Blackwire C3215 Headset Over-ear Corded Mono Black |
19-0414
|
|
Available to back orderBack order, lead time 9 days
|
1+ £52.83
Price per unit Ex VAT
|
Mono |
Yes |
User guide; Headset; USB Type-C to USB Type-A adapter; Travel case |
Compatible with PCs via USB Type-C cable or USB Type-C/A adapter and tablets via 3.5 mm audio port |
3.2cm |
|
116 dB |
Binaural |
|
|
|
Omnidirectional |
32 O |
|
1016 x 1219.2 x 1519.9 mm (40 x 48 x 59.8) |
357 kg (787 lbs) |
|
Business/Everyday |
0.10 |
Over-the-ear |
HP 8X228AA Over-ear headset Black Stereo Volume control Microphone mute |
19-0417
|
|
Despatched within 4 working days - 40 in stock
|
1+ £33.35
Price per unit Ex VAT
|
Stereo |
|
User guide; Headset; USB Type-C to USB Type-A adapter |
Compatible with PCs via USB Type-C cable or USB Type-C/A adapter |
2.8cm |
|
90 dB |
Binaural |
|
32 O |
|
Omnidirectional |
|
Answer/end call, Mute, Volume +, Volume - |
|
|
483 mm (19") |
Business/Everyday |
119g |
Over-the-ear |
HP 8X229AA Blackwire C3225 headset Stereo Over-ear Corded Black Volume control |
19-0418
|
|
Despatched within 4 working days - 25 in stock
|
1+ £49.21
Price per unit Ex VAT
|
Stereo |
Yes |
User guide; Headset; USB Type-C to USB Type-A adapter; Travel case |
Compatible with PCs via USB Type-C cable or USB Type-C/A adapter and tablets via 3.5 mm audio port |
2.8cm |
Circumaural |
90 dB |
Binaural |
200 - 6800 Hz |
32 O |
SoundGuard DIGITAL |
|
|
Answer/end call, Mute, Volume +, Volume - |
|
|
483 mm (19") |
Office/Call center |
0.25 |
Over-the-ear |