HP Poly 77Z31AA Voyager 4320 Headset Black Noise Cancelling Bluetooth USB-C

MPN
77Z31AA
Brand
HP Poly
EAN-13
0197029611611
Order Code
19-0396
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £142.33 £120.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 47 availableBack-order availability date - 08/10/2026

HP Poly 77Z31AA Voyager 4320 USB-C Headset is a high-performance audio device designed for professional communication and multimedia applications. It features advanced noise-cancelling technology that effectively reduces ambient sound, enabling clear audio during phone calls and virtual meetings. This headset utilises a Bluetooth connection and includes a BT700 dongle for seamless connectivity with laptops, tablets, and smartphones that support USB-C interfaces. With its robust construction and ergonomic design, the headset is well-suited for use in engineering environments, call centres, and remote work settings where uninterrupted, high-quality audio is essential. Its compatibility with various operating systems further enhances its versatility across different technical applications.
Type On ear
Cable Length 1.5m
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 158g
Battery operated Yes
Battery recharge time 1.6 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth Yes
Bluetooth profiles A2DP, AVRCP, HFP, HSP
Bluetooth Version 5.1
Bundled software Poly Lens
Cables included USB Type-C
Charging source USB
Charging stand Yes
Colour name Black
Compatibility Compatible with PCs and smartphones via Bluetooth or USB Type-C BT700 adapter
Compatible operating systems Windows 11; Windows 10; macOS; Android™; iOS
Connectable devices 8
Connectivity technology Wireless
Continuous audio playback time 47 h
Control Type Universal
Depth 67mm
Driver unit 3.2cm
Ear coupling Supraaural
Frequency Range (microphone) 100 - 6800Hz
Functions Noise cancelling
Headband-Type Overhead
Headphone frequency 20 - 20000 Hz
Headphones Model Voyager 4320 USB-C Headset +BT700 Dongle
Headset type Binaural
Height 182mm
Mac operating systems supported MacOS
Master (outer) cases per pallet 80 pc(s)
Master (outer) cases per pallet layer 10 pc(s)
Max. talk Time 24h
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone frequency 100 - 6800 Hz
Microphone type Boom
Other operating systems supported Android, iOS
Package depth 210mm
Package height 115mm
Package weight 641.17g
Package width 188mm
Pallet dimensions (W x D x H) 1016 x 1219 x 1900 mm
Pallet gross weight 94.6kg
Pouch Yes
Power Supply Li-ion rechargeable battery (built-in)
Product colour Black
Recommended usage Calls/Music
Standby max. 50d
Standby time 50 h
Sustainability certificates TCO
Talk Time 24h
Technology Li-ion
UNSPSC-code 43191638
USB connector USB Type-C
Wearing style Head-band
Width 155mm
Windows operating systems supported Windows 10, Windows 11

Reviews

Be the first to submit a review

Trustpilot