HP Poly 77Z00AA Voyager 4320 UC On-ear headset Bluetooth Black Noise Cancelling

Image Representative of Range

HP Poly 77Z00AA Voyager 4320 UC On-ear headset Bluetooth Black Noise Cancelling

MPN
77Z00AA
Brand
HP Poly
EAN-13
0197029610126
Order Code
19-0379
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £116.04 £104.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 14/09/2026

HP Poly 77Z00AA Voyager 4320 UC Stereo is a sophisticated on-ear headset engineered for optimal acoustic performance and user comfort. This Bluetooth-enabled black headset incorporates advanced noise-cancelling technology, which significantly reduces ambient sound interference, ensuring clear and uninterrupted audio communication. It is designed for professional environments such as unified communications in business settings, where reliable voice transmission and reception are crucial. The headset's ergonomic design supports extended wear without discomfort, making it an ideal choice for prolonged use in teleconferencing and virtual meetings.
Type On ear
Cable Length 1.5m
Colour Black
Audio channels Stereo
Transfer Type Bluetooth® (1075101)
Weight 0.64
Battery operated Yes
Battery recharge time 1.6 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth Yes
Bluetooth profiles A2DP, HFP, HSP, AVRCP
Bluetooth Version 5.1
Bundled software Poly Lens
Cables included USB Type-A
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Charging stand Yes
Colour name Black
Compatibility Compatible with PCs via included BT700 USB-A Bluetooth adapter and smartphones via Bluetooth
Compatible operating systems Windows 11; Windows 10; macOS; Android™; iOS
Connectivity technology Wireless
Continuous audio playback time 47 h
Control Type Universal
Depth 67mm
Driver unit 3.2cm
Ear coupling Supraaural
Functions Noise cancelling
Headset type Binaural
Height 182mm
Mac operating systems supported MacOS
Master (outer) cases per pallet 80 pc(s)
Master (outer) cases per pallet layer 10 pc(s)
Max. battery life 25h
Max. Range 50m
Max. talk Time 25h
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone type Boom
Other operating systems supported Android, iOS
Package depth 210mm
Package height 115mm
Package weight 644.17g
Package width 188mm
Pallet dimensions (W x D x H) 1016 x 1219 x 1900 mm
Pallet gross weight 94.6kg
Pallet weight (imperial) 94.6 kg (208.5 lbs)
Pouch Yes
Power Supply Li-ion rechargeable battery (built-in)
Product colour Black
Rack size 483 mm (19")
Recommended usage Calls/Music
Standby time 50 h
Sustainability certificates TCO
Talk Time 24 h
Technology Li-ion
UNSPSC-code 43191638
USB connector USB Type-A
Wearing style Head-band
Width 155mm
Windows operating systems supported Windows 10, Windows 11

Reviews

Be the first to submit a review

Trustpilot