HP Autozubehör 28651 Trailer adapter 13-pin plug 7-pin socket Plastic

MPN
28651
EAN-13
4007928286512
Order Code
16-5595
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 44 availableBack-order availability date - 04/12/2026

HP Autozubehör 28651 is a trailer adapter designed to convert a 13-pin plug to a 7-pin socket, facilitating compatibility between diverse vehicle and trailer systems. This adapter, also identified by the alternate description 2806257, is constructed from high-quality plastic, ensuring durability and resistance to environmental elements. It is typically employed in engineering applications where secure and reliable connections between towing vehicles and trailers are required, such as in automotive manufacturing and logistics operations. Its design adheres to standard electrical configurations found in the industry, making it suitable for various trailer lighting and signalling systems.
Type Trailer adapter
Colour Black
Connector (trailer) 7-pin socket
Connector (vehicle) 13-pin plug
Depth 4.5cm
Length 8cm
Material Plastic
Operating Voltage 12V
Width 4.5cm

Reviews

Be the first to submit a review

Trustpilot