HP Autozubehör 28649 Trailer adapter 13-pin socket 7-pin plug Plastic

MPN
28649
EAN-13
4007928286499
Order Code
16-5594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 40 availableBack-order availability date - 04/12/2026

HP Autozubehör 28649 is a trailer adapter designed to facilitate electrical connectivity by converting a 13-pin socket to a 7-pin plug configuration, useful in various towing applications. Constructed from durable plastic, the adapter is built to withstand environmental stresses encountered during typical trailer operation. This component is essential for ensuring compatibility between vehicles with differing pin configurations, enabling the efficient transmission of signals such as lighting and braking from the towing vehicle to the trailer. It is commonly employed in engineering fields related to automotive design and modification, particularly in situations where vehicles equipped with the standard 13-pin connector are used to tow trailers with legacy 7-pin systems.
Type Trailer adapter
Colour Black
Connector (trailer) 7-pin plug
Connector (vehicle) 13-pin socket
Depth 6.5cm
Length 7cm
Material Plastic
Operating Voltage 12V
Width 4.5cm

Reviews

Be the first to submit a review

Trustpilot