HP Autozubehör 28647 Trailer adapter 7-pin plug 13-pin socket plastic

MPN
28647
EAN-13
4007928286475
Order Code
16-5593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 14 availableBack-order availability date - 04/12/2026

HP Autozubehör 28647 is a trailer adapter featuring a 7-pin plug and a 13-pin socket, constructed from durable plastic materials. This product, also identified as 2806249, serves as an essential interface for connecting towing vehicles equipped with a 7-pin electrical system to trailers that utilise a 13-pin configuration. The adapter is engineered to ensure reliable signal and power transfer for functions such as lighting and auxiliary power requirements. Often employed in automotive and transport engineering, it facilitates seamless integration between different electrical standards, enhancing compatibility and electrical connectivity between diverse vehicle and trailer assemblies. As a robust and practical solution, this adapter is fundamental for engineers seeking effective vehicular transport solutions.
Type Trailer adapter
Colour Black
Connector (trailer) 13-pin socket
Connector (vehicle) 7-pin plug
Depth 6.3cm
Length 6.8cm
Material Plastic
Operating Voltage 12V
Width 4.7cm

Reviews

Be the first to submit a review

Trustpilot