HP Autozubehör 20602 Winch Cordless&corded remote Traction 13608 kg With window

MPN
20602
EAN-13
4007928206022
Order Code
16-5531
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £482.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 21/07/2026

HP Autozubehör 20602 is a versatile winch designed for heavy-duty applications, featuring both cordless and corded remote controls for flexible operation. This robust device has a traction capacity of 13,608 kg, making it suitable for demanding engineering tasks such as vehicle recovery, industrial material handling, and construction equipment mobilization. The HP Autozubehör 20602 is engineered for reliability and efficiency, incorporating advanced mechanisms to safeguard against overload and ensure optimal performance under various conditions. Additionally, it is equipped with a window that allows for precise operation in challenging environments, further extending its utility in field operations. This product, also catalogued as 2793570 - HP Autozubehör 20602, adheres to rigorous quality standards, making it a dependable choice for professionals in engineering sectors requiring durable winching solutions.
Type Winch
Cable Speed (with load) 2.4m/min
Depth 21.80cm
Fastening method Fixed mount
Height 16cm
Operating Voltage 12V
Rope diameter 9.2mm
Rope length 26m
Traction (rolling) 13.608kg
Transmission ratio 265:1
Weight 42kg
Width 53.50cm

Reviews

Be the first to submit a review

Trustpilot