HP Autozubehör 19778 Steering wheel cover Leather Black 40.5 cm x 3.5 cm

MPN
19778
EAN-13
4007928197788
Order Code
16-5510
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

HP Autozubehör 19778 - The HP Autozubehör 19778 steering wheel cover is designed to enhance the tactile experience and durability of vehicle steering solutions. Constructed from high-quality black leather, this cover has a diameter of 40.5 cm and a width of 3.5 cm, ensuring compatibility and ease of installation with standard steering wheels. The material selection promotes increased grip and comfort, making it an optimal choice for environments where prolonged vehicular operation can lead to operator fatigue. It also offers a protective layer against wear and tear commonly encountered in automotive steering applications. This product is typically utilised in both personal and commercial vehicles to maintain aesthetic appeal and functional integrity of the steering mechanism.
Type Steering wheel cover
Colour Black
Content 1
Diameter 40.5cm
Dimensions (Ø x H) 40.5 cm x 3.5 cm
Height 3.5cm
Material Leather
Suitable for steering wheels Diameters of 37 - 39cm
Weight 740g

Reviews

Be the first to submit a review

Trustpilot