HP Autozubehör 19293 Anti-slip mat Universal Grey 120x100 cm Vehicle Floor Mat

MPN
19293
EAN-13
4007928192936
Order Code
16-5502
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.58 £7.90
10+ £7.41
50+ £7.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

HP Autozubehör 19293 presents this universal anti-slip mat in a practical grey colour, measuring 120 cm by 100 cm, ideal for diverse vehicle applications. Engineered to provide a secure and stable surface for items placed on vehicle floors, it utilises non-slip materials to reduce movement during transit, thereby enhancing safety and predictability within vehicular environments. Particularly useful for maintaining the position of cargo, tools, or equipment in cars, vans, and other transport vehicles, its universal design allows for versatility across various vehicle types. This mat is integrally beneficial in automotive engineering contexts where material stability is paramount, and it complements interior design considerations by providing a durable, neutral base that does not interfere with other cabin aesthetics.
Type Anti-slip mat
Colour Grey
Content 1
Dimensions (W x H) 120 cm x 100 cm
Height 100cm
Width 120cm

Reviews

Be the first to submit a review

Trustpilot