HP Autozubehör 11.034 Wheel chock Plastic 225mm x 100mm x 90mm Trailer Accessory

MPN
11.034
EAN-13
4007928110343
Order Code
16-5408
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £9.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

HP Autozubehör 11.034 is designed with precision, labelled alternatively as 852841. This robust plastic wheel chock measures 225mm x 100mm x 90mm, offering reliable performance for stabilising trailers during loading and unloading operations. Engineered from durable materials, this wheel chock ensures a high degree of safety by preventing accidental vehicle movement. It is commonly employed in automotive and trailer applications where maintaining vehicular stability is critical. Its sizeable footprint provides enhanced grip and support on various surfaces, making it a vital accessory for transportation and logistics sectors.
Type Wheel chock
Content 1
Dimensions (L x W x H) 225 x 100 x 90 mm
Height 90mm
Length 225mm
Material Plastic
Width 100mm

Reviews

Be the first to submit a review

Trustpilot