HP 8X221AA Blackwire C3325 headset on-ear corded stereo black noise cancelling

MPN
8X221AA
Brand
HP Poly
EAN-13
0197498429144
Order Code
19-0409
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £60.59 £51.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

HP Poly 8X221AA, 3339480, Blackwire C3325 headset, is a professional-grade on-ear corded stereo headset designed for optimal performance in environments requiring noise-cancelling technology. This headset features an advanced noise-cancelling microphone that enhances audio clarity by minimising ambient surroundings, making it well-suited for use in telecommunication applications, such as call centres and customer service operations, where precision and clarity in communication are paramount. The Blackwire C3325, developed by Poly and distributed under the HP brand, is constructed with robust materials ensuring durability and reliability, ideal for daily professional use. Furthermore, its ergonomic design accommodates extended wear with comfort, aligning with the technical requirements of long-duration usage in engineering and IT support scenarios.
Type On ear
Colour Black
Audio channels Stereo
Frequency Range 20 Hz -20,000Hz
Transfer Type Corded (1075100)
Weight 0.244
3.5 mm connector Yes
Box contents User guide; Headset; USB Type-C to USB Type-A adapter; Travel case
Bundled software Poly Lens
Colour name Black
Compatibility Compatible with PCs via USB Type-C cable or USB Type-C/A adapter and tablets via 3.5 mm audio port
Compatible operating systems Windows 11; Windows 10; macOS; Android™; iOS
Connectivity technology Wired
Control Type Universal
Depth 39.5mm
Ear coupling Supraaural
Frequency Range (microphone) 100 Hz - 6800Hz
Functions Microphone noise cancelling
Headband-Type Overhead
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 116 dB
Headset type Binaural
Height 199mm
Impedance 32 O
Mac operating systems supported MacOS
Master (outer) cases per pallet 80 pc(s)
Master (outer) cases per pallet layer 10 pc(s)
Microphone frequency 100 - 10000 Hz
Microphone sensitivity -38 dB
Microphone type Boom
Operating keys Answer/end call, Mute, Volume +, Volume -
Other operating systems supported Android, iOS
Package depth 209.8mm
Package height 54.9mm
Package weight 300g
Package width 190mm
Pallet dimensions (W x D x H) 1016 x 1219 x 1940 mm
Pallet gross weight 357kg
Product colour Black
Recommended usage Office/Call center
Signal-to-Noise Ratio (SNR) 118 dB
Sustainability certificates TCO
UNSPSC-code 43191638
USB connectivity Yes
USB connector USB Type-C
Wearing style Head-band
Width 166mm
Windows operating systems supported Windows 10, Windows 11

Reviews

Be the first to submit a review

Trustpilot