HP 8X214AA Poly Blackwire C3210 headset corded mono black volume control

MPN
8X214AA
Brand
HP Poly
EAN-13
0197498428970
Order Code
19-0401
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £27.34 £22.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

HP Poly 8X214AA, Blackwire C3210, is a monaural corded headset that combines robust design with comfort for professional use. Characterised by its lightweight and flexible headband, this headset features a noise-cancelling microphone and dynamic EQ for optimal audio output, catering to environments where clear communication is critical. The in-line volume control and call answer/end button streamline adjustments without disrupting workflow, making it particularly suitable for customer service representatives and technical support engineers. The Blackwire C3210's USB connectivity ensures compatibility with a range of computer systems, facilitating seamless integration within various enterprise and office settings.
Type Over-the-ear
Cable Length 0mm
Colour Black
Audio channels Mono
Transfer Type Corded (1075100)
Weight 0.10
Box contents Headset; USB Type-C to USB Type-A adapter
Bundled software Poly Lens
Colour name Black
Compatibility Compatible with PCs via USB Type-C cable or USB Type-C/A adapter
Compatible operating systems Windows 11; Windows 10; macOS; Android™; iOS
Connectivity technology Wired
Control Type Universal
Depth 32mm
Ear coupling Supraaural
Frequency Range (microphone) 100 Hz - 10kHz
Headband-Type Overhead
Headphone sensitivity 90 dB
Headset type Monaural
Height 178mm
Impedance 32 O
Mac operating systems supported MacOS
Master (outer) cases per pallet 36 pc(s)
Master (outer) cases per pallet layer 6 pc(s)
Microphone direction type Omnidirectional
Microphone frequency 100 - 10000 Hz
Microphone sensitivity -38 dB
Microphone type Boom
Operating keys Answer/end call, Mute, Volume +, Volume -
Other operating systems supported Android, iOS
Package depth 56mm
Package height 207mm
Package weight 300g
Package width 185mm
Pallet dimensions (W x D x H) 1016 x 1219 x 1520 mm
Pallet dimensions (W x D x H) (imperial) 1016 x 1219.2 x 1519.9 mm (40 x 48 x 59.8)
Pallet gross weight 357kg
Pallet weight (imperial) 357 kg (787 lbs)
Product colour Black
Rack size 483 mm (19")
Recommended usage Office/Call center
Signal-to-Noise Ratio (SNR) 118 dB
Sustainability certificates TCO
UNSPSC-code 43191638
USB connectivity Yes
USB connector USB Type-C
Wearing style Head-band
Width 155mm
Windows operating systems supported Windows 10, Windows 11

Reviews

Be the first to submit a review

Trustpilot