HP 20357 Polishing attachment 100mm for Car Polishers

MPN
20357
Brand
HP
EAN-13
4007928203571
Order Code
16-5524
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

HP Autozubehör 20357 is a 100 mm polishing attachment, specifically engineered for car polishers, providing efficient and precise surface finishing capabilities. As , it offers robust durability and compatibility with a broad range of polishing devices, making it a versatile choice for automotive detailing applications. Designed for optimal performance, the attachment ensures even distribution of polish, minimising the risk of uneven abrasions while enhancing the overall finish quality of vehicle surfaces. Utilised extensively in professional automotive workshops, this polishing pad is critical for achieving high-gloss finishes and maintaining the integrity of paintwork during routine maintenance or restoration tasks. Furthermore, part number 2267156 confirms its identity and facilitates easy integration into existing maintenance systems.
Type Polishing attachment
Volume Not Applicable
Content 2
Diameter 10cm
Polishing head Diameter 100mm
Product Type Polishing attachment
Tool Holder Hook-and-loop

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot