Howard Leight 1035194-VS VeriShield Protective Ear Caps 36 dB Comfortable

MPN
1035194-VS
EAN-13
7312550351949
Order Code
09-4015
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £31.67 £26.92
10+ £25.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Howard Leight 1035194-VS Protective ear caps provide 36 dB ear protection, ideal for noisy environments. These lightweight ear caps form part of essential personal protective equipment (PPE) for workplace ear protection. Designed for comfort and efficiency, they are suitable for various industrial applications.
Type Protective ear caps
Single Number Rating 36dB
Colour Black
EN Standard Not Specified
Weight 373g

Reviews

Be the first to submit a review

Trustpilot