HOTO QWLDM001 Cordless grinder Li-ion 2000 mAh screwdriver drill

MPN
QWLDM001
Brand
HOTO
EAN-13
6974370800734
Order Code
16-5279
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £52.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 333 availableBack-order availability date - 30/07/2026

HOTO QWLDM001 is a cordless grinder and screwdriver drill, characterised by its integration with a Li-ion 2000 mAh battery. As part number 3375964, this device offers versatility and efficiency, particularly suitable for small to medium-sized engineering tasks. It provides reliable power output for precision grinding and fastening applications, benefiting tasks ranging from furniture assembly to electrical repair. With its cordless design, users can enjoy freedom of movement in constrained spaces, making it an ideal tool for fieldwork and maintenance operations.
Type 35 in 1 Universal Rotary Tool Kit
Capacity (mAh, Ah) 2000mAh
Charging Time 1.5h
Length 19cm
Max. Torque 0.9Nm
No. of power packs included 1
Product Type Cordless grinder
Rotational speed range 25000U/min
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot