Horex 2211 222 Digital Pocket Vernier Calipers 300mm 60mm Jaw

MPN
2211222
Brand
Horex
EAN-13
4029713228996
Order Code
52-0303
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £245.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Horex Digital Pocket Vernier Calipers 300mm 60mm Jaw represent the cutting edge of high-class measurement technology and has been equipped with several excellent features, including a locking screw, 4-way measurements, while manufactured to a high standard using stainless steel, hardened.
  • 50mm jaw length
  • 0.01mm/0.0005in read-out
  • DIN 862
  • On/off switch, zero setting
  • Measurements in mm/inch conversion
  • LCD-Display with 10mm digits
  • Delivered in case
Type Digital caliper
Length 300mm
Accuracy 0.01mm
Display Type Digital
Reading range (max.) 300mm

Reviews

Be the first to submit a review

Trustpilot