Hook Bolt Shield Anchor M10 (25)

MASONMATE Brand: MASONMATE

These MasonMate Hook Bolt Shield Anchors have the following specifications:

Size: M10.
Anchor Hole Size: 16mm.
Shield Length: 60mm.
Thread Diameter: 10mm.
Min. Hole Depth: 65mm.
Box Qty: 25.

Description Image Product Buy Pricing (Ex VAT)
MASONMATE 0865H10 Hook Bolt Shield Anchor M10 (25)
MASONMATE 0865H10 Hook Bolt Shield Anchor M10 (25)
Standard range
Order code: 98-2631
MPN: 0865H10

Despatched within 4 working days - 5 in stock
1+ £22.98
Price per unit Ex VAT
MASONMATE 0865H6 Hook Bolt Shield Anchor M6 (50)
MASONMATE 0865H6 Hook Bolt Shield Anchor M6 (50)
Standard range
Order code: 98-2632
MPN: 0865H6

Despatched within 4 working days - 5 in stock
1+ £18.40
Price per unit Ex VAT
MASONMATE 0865H8 Hook Bolt Shield Anchor M8 (50)
MASONMATE 0865H8 Hook Bolt Shield Anchor M8 (50)
Standard range
Order code: 98-2633
MPN: 0865H8

Despatched within 4 working days - 4 in stock
1+ £29.11
Price per unit Ex VAT

Trustpilot