MASONMATE 0865H8 Hook Bolt Shield Anchor M8 (50)

MPN
0865H8
Brand
MASONMATE
EAN-13
5050420538190
Order Code
98-2633
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These MasonMate Hook Bolt Shield Anchors have the following specifications:

Size: M8.
Anchor Hole Size: 14mm.
Shield Length: 50mm.
Thread Diameter: 8mm.
Min. Hole Depth: 55mm.
Box Qty: 50.


Reviews

Be the first to submit a review

Trustpilot