MASONMATE 0865H10 Hook Bolt Shield Anchor M10 (25)

MPN
0865H10
Brand
MASONMATE
EAN-13
5050420538169
Order Code
98-2631
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These MasonMate Hook Bolt Shield Anchors have the following specifications:

Size: M10.
Anchor Hole Size: 16mm.
Shield Length: 60mm.
Thread Diameter: 10mm.
Min. Hole Depth: 65mm.
Box Qty: 25.


Reviews

Be the first to submit a review

Trustpilot