MASONMATE 0865H6 Hook Bolt Shield Anchor M6 (50)

MPN
0865H6
Brand
MASONMATE
EAN-13
5050420538183
Order Code
98-2632
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These MasonMate Hook Bolt Shield Anchors have the following specifications:

Size: M6.
Anchor Hole Size: 12mm.
Shield Length: 45mm.
Thread Diameter: 6mm.
Min. Hole Depth: 50mm.
Box Qty: 50.


Reviews

Be the first to submit a review

Trustpilot