Hongshang HRA2 200/65 Heatshrink 4:1 Adhesive Black 1.22m 200mm 65mm

MPN
HRA2 200/65
Brand
Hongshang
EAN-13
2050004815016
Order Code
04-4477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £70.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 01/12/2026

Manufactured by Hongshang, the HRA2 200/65 Heatshrink is a black 1.22 m tube with a shrink ratio of 4:1. It features an adhesive lining for secure and waterproof connections. Typically used for providing insulation and protection in electrical and mechanical applications.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 65mm
Nominal inside diameter (pre-shrinkage) 200mm
Temperature Range +120°C
Wall thickness (post-shrinkage) 3.30mm

Reviews

Be the first to submit a review

Trustpilot