Hongshang ART002628 Heatshrink Yellow 38.10mm Shrinkage 2:1 Per Metre |
04-4287
|
|
Despatched within 4 working days - 17 in stock
|
1+ £5.27
Price per unit Ex VAT
|
2:1 |
Yellow |
+125°C |
H-2(Z) |
19mm |
38.10mm |
1.00mm |
Heat Shrink Tubing |
Sold Per Metre |
Polyolefin |
-55°C |
Hongshang ART002650 Heatshrink Grey 2.40mm 2:1 Shrinkage Per Metre |
04-4288
|
|
Despatched within 4 working days - 243 in stock
|
20+ £0.308
Price per unit Ex VAT
|
2:1 |
Grey |
+125°C |
H-2(Z) |
1.20mm |
2.40mm |
0.44mm |
Heat Shrink Tubing |
Sold Per Metre |
Polyolefin |
-55°C |
Hongshang ART002652 Heatshrink Black 50.80mm 2:1 Shrinkage Per Metre |
04-4289
|
|
Despatched within 4 working days - 3 in stock
|
1+ £8.64
Price per unit Ex VAT
|
2:1 |
Black |
+135°C |
H-2F |
25.40mm |
50.80mm |
1.10mm |
Heat Shrink Tubing |
Sold Per Metre |
Polyolefin |
-55°C |
Hongshang ART002670 Heatshrink Orange 12.70mm 2:1 Sold per Metre |
04-4290
|
|
Despatched within 4 working days - 267 in stock
|
5+ £1.15
Price per unit Ex VAT
|
2:1 |
Orange |
+125°C |
H-2(Z) |
6.40mm |
12.70mm |
0.65mm |
Heat Shrink Tubing |
Sold Per Metre |
Polyolefin |
-55°C |
Hongshang ART002774 Heatshrink Grey 50.80mm 25.40mm 2:1 Sold per metre |
04-4291
|
|
Despatched within 4 working days - 10 in stock
|
1+ £7.02
Price per unit Ex VAT
|
2:1 |
Grey |
+125°C |
H-2(Z) |
25.40mm |
50.80mm |
1.00mm |
Heat Shrink Tubing |
Sold Per Metre |
Polyolefin |
-55°C |
Hongshang ART002775 Heatshrink Yellow/Green 50.80mm 2:1 Shrinkage |
04-4292
|
|
Despatched within 4 working days - 28 in stock
|
1+ £10.60
Price per unit Ex VAT
|
2:1 |
Green/Yellow |
+135°C |
H-2F |
25.40mm |
50.80mm |
0.96mm |
Heat Shrink Tubing |
Sold Per Metre |
Polyolefin |
-55°C |
Hongshang ART002778 Heatshrink Yellow 50.80mm Shrinkage 2:1 Per Metre |
04-4293
|
|
Despatched within 4 working days - 30 in stock
|
1+ £6.87
Price per unit Ex VAT
|
2:1 |
Yellow |
+125°C |
H-2(Z) |
25.40mm |
50.80mm |
1.00mm |
Heat Shrink Tubing |
Sold Per Metre |
Polyolefin |
-55°C |
Hongshang ART002783 Heatshrink Red 76.20mm 2:1 Shrinkage Per Metre |
04-4294
|
|
Despatched within 4 working days - 14 in stock
|
1+ £15.29
Price per unit Ex VAT
|
2:1 |
Red |
+125°C |
H-2(Z) |
38.10mm |
76.20mm |
1.20mm |
Heat Shrink Tubing |
Sold Per Metre |
Polyolefin |
-55°C |
Hongshang ART002803 Heatshrink Transparent 76.20mm 2:1 Sold Per Metre |
04-4295
|
|
Despatched within 4 working days - 13 in stock
|
1+ £16.65
Price per unit Ex VAT
|
2:1 |
Transparent |
+135°C |
H-2F |
38.10mm |
76.20mm |
1.20mm |
Heat Shrink Tubing |
Sold Per Metre |
Polyolefin |
-55°C |
Hongshang ART002834 Heatshrink Violet 1.20mm/0.60mm Per Metre |
04-4296
|
|
Despatched within 4 working days - 15 in stock
|
20+ £0.283
Price per unit Ex VAT
|
|
Violet |
+125°C |
H-2(Z) |
0.60mm |
1.20mm |
0.33mm |
Heat Shrink Tubing |
Sold Per Metre |
Polyolefin |
-55°C |
Hongshang ART002835 Heatshrink Purple 1.60mm 0.80mm 2:1 No Adhesive |
04-4297
|
|
Despatched within 4 working days - 27 in stock
|
20+ £0.241
Price per unit Ex VAT
|
2:1 |
Purple |
+125°C |
H-2(Z) |
0.80mm |
1.60mm |
0.36mm |
Heat Shrink Tubing |
Sold Per Metre |
Polyolefin |
-55°C |
Hongshang ART002836 Heatshrink Violet 6.40mm 2:1 Shrink Sold per Metre |
04-4298
|
|
Despatched within 4 working days - 102 in stock
|
10+ £0.604
Price per unit Ex VAT
|
2:1 |
Violet |
+125°C |
H-2(Z) |
3.20mm |
6.40mm |
0.56mm |
Heat Shrink Tubing |
Sold Per Metre |
Polyolefin |
-55°C |
Hongshang ART002837 Heatshrink 9.50mm Violet 2:1 Shrink Ratio Per Metre |
04-4299
|
|
Despatched within 4 working days - 294 in stock
|
5+ £0.838
Price per unit Ex VAT
|
2:1 |
Violet |
+125°C |
H-2(Z) |
4.80mm |
9.50mm |
0.56mm |
Heat Shrink Tubing |
Sold Per Metre |
Polyolefin |
-55°C |
Hongshang ART002839 Heatshrink Violet 25.40mm-12.70mm Shrink: 2:1 |
04-4301
|
|
Despatched within 4 working days - 71 in stock
|
2+ £2.72
Price per unit Ex VAT
|
2:1 |
Violet |
+105°C |
H-2(Z) |
12.70mm |
25.40mm |
0.90mm |
Heat Shrink Tubing |
Sold Per Metre |
Polyolefin |
-55°C |
Hongshang ART002840 Heatshrink Violet 32mm 16mm 2:1 No Adhesive |
04-4303
|
|
Despatched within 4 working days - 20 in stock
|
1+ £3.99
Price per unit Ex VAT
|
2:1 |
Violet |
+125°C |
H-2(Z) |
16mm |
32mm |
0.90mm |
Heat Shrink Tubing |
Sold Per Metre |
Polyolefin |
-55°C |
Hongshang ART002841 Heatshrink Violet 38.10mm 19mm 2:1 Shrink Per Metre |
04-4305
|
|
Despatched within 4 working days - 25 in stock
|
1+ £5.27
Price per unit Ex VAT
|
2:1 |
Violet |
+105°C |
H-2(Z) |
19mm |
38.10mm |
1.00mm |
Heat Shrink Tubing |
Sold Per Metre |
Polyolefin |
-55°C |
Hongshang ART002905 Heatshrink White 38.10mm to 19mm 2:1 Per Metre |
04-4307
|
|
|
1+ £5.27
Price per unit Ex VAT
|
2:1 |
White |
+125°C |
H-2(Z) |
19mm |
38.10mm |
1.00mm |
Heat Shrink Tubing |
Sold Per Metre |
Polyolefin |
-55°C |
Hongshang ART002907 Heatshrink Grey 1.60mm/0.80mm 2:1 Metre |
04-4309
|
|
|
20+ £0.280
Price per unit Ex VAT
|
2:1 |
Grey |
+125°C |
H-2(Z) |
0.80mm |
1.60mm |
0.36mm |
Heat Shrink Tubing |
Sold Per Metre |
Polyolefin |
-55°C |
Hongshang ART002908 Heatshrink Grey 16mm 8mm 2:1 Shrink Sold/Metre |
04-4311
|
|
Despatched within 4 working days - 57 in stock
|
3+ £1.75
Price per unit Ex VAT
|
2:1 |
Grey |
+125°C |
H-2(Z) |
8mm |
16mm |
0.69mm |
Heat Shrink Tubing |
Sold Per Metre |
Polyolefin |
-55°C |
Hongshang ART002909 Heatshrink Grey 32mm/16mm 2:1 Sold per Metre |
04-4313
|
|
Despatched within 4 working days - 30 in stock
|
1+ £4.08
Price per unit Ex VAT
|
2:1 |
Grey |
+125°C |
H-2(Z) |
16mm |
32mm |
0.90mm |
Heat Shrink Tubing |
Sold Per Metre |
Polyolefin |
-55°C |
Hongshang ART002910 Heatshrink Brown 32mm 2:1 Shrink Ratio Per Metre |
04-4315
|
|
Despatched within 4 working days - 17 in stock
|
1+ £3.99
Price per unit Ex VAT
|
2:1 |
Brown |
+125°C |
H-2(Z) |
16mm |
32mm |
0.90mm |
Heat Shrink Tubing |
Sold Per Metre |
Polyolefin |
-55°C |
Hongshang ART002911 Heatshrink Brown 38.10mm 2:1 Shrinkage Per Metre |
04-4317
|
|
Despatched within 4 working days - 19 in stock
|
1+ £5.27
Price per unit Ex VAT
|
2:1 |
Brown |
+125°C |
H-2(Z) |
19mm |
38.10mm |
1.00mm |
Heat Shrink Tubing |
Sold Per Metre |
Polyolefin |
-55°C |