Christmas Opening Hours and Delivery Dates here
Hongshang ART002907 Heatshrink Grey 1.60mm/0.80mm 2:1 Metre

Hongshang ART002907 Heatshrink Grey 1.60mm/0.80mm 2:1 Metre

Order Code:

04-4309

Brand: Hongshang MPN: ART002907 EAN-13: 2050006226117

Discontinued


The Hongshang ART002907 heatshrink is a grey tube with a 2:1 shrink ratio, measuring 1.60 mm in diameter and sold per metre. It is designed without adhesive, making it suitable for insulation and protection tasks where removability is desired. Typical applications include electrical wiring and cable management.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Grey
Material Polyolefin
Max. length sold by the metre 150m
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm
Wall thickness (post-shrinkage) 0.36mm

Trustpilot