Hongshang ART002905 Heatshrink White 38.10mm to 19mm 2:1 Per Metre

Image Representative of Range

Hongshang ART002905 Heatshrink White 38.10mm to 19mm 2:1 Per Metre

MPN
ART002905
Brand
Hongshang
EAN-13
2050006226889
Order Code
04-4307
Country of Origin
China
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Hongshang ART002905 heat shrink tubing, available in white, features a 38.10 mm to 19 mm shrink ratio of 2:1, and is sold per metre without adhesive. Manufactured by Hongshang, it is ideal for insulation and protection of cables and wires. This versatile heat shrink is commonly used in electrical projects and automotive repairs.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour White
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 19mm
Nominal inside diameter (pre-shrinkage) 38.10mm
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot