Hongshang ART002840 Heatshrink Violet 32mm 16mm 2:1 No Adhesive

Image Representative of Range

Hongshang ART002840 Heatshrink Violet 32mm 16mm 2:1 No Adhesive

MPN
ART002840
Brand
Hongshang
EAN-13
2050006226803
Order Code
04-4303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Hongshang's ART002840 heatshrink features a 32 mm diameter that shrinks to 16 mm with a 2:1 shrinkage ratio. This violet-coloured heatshrink does not include adhesive and is sold per metre, making it versatile for various lengths. Typically used for insulating cables and wires, it provides protection and organisation in electrical applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Violet
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 16mm
Nominal inside diameter (pre-shrinkage) 32mm
Wall thickness (post-shrinkage) 0.90mm

Reviews

Be the first to submit a review

Trustpilot